ITT YM061C2C205NQ technical specifications.
| Current Rating | 4A |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Series | YM |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT YM061C2C205NQ to view detailed technical specifications.
No datasheet is available for this part.