
This 2-position panel mount keylock switch features a copper contact material with gold and nickel plating. It has a maximum voltage rating of 20V AC and DC, and is designed for 10000 cycles of electrical life. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a straight orientation and a throw configuration of SPST.
ITT YM061U2C205NB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15.04mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM061U2C205NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.