
2-position SPST keylock switch with a 4A contact current rating and silver-plated copper contacts. Features a 125V AC voltage rating, 28V DC rated voltage, and a 90° index angle for maintained operation. Designed for panel mounting with quick connect termination, offering an electrical life of 10,000 cycles. This RoHS compliant component is lead-free and suitable for applications requiring reliable switching.
ITT YM061U2C205NQ technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 15.04mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM061U2C205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
