
This 2-position panel mount keylock switch features a contact material of copper with gold and nickel plating. It has a depth and length of 15.04mm, with an electrical life of 10,000 cycles. The switch is rated for 20V DC and AC, and is available in bulk packaging. It is RoHS compliant and has a straight orientation.
ITT YM061U2C2WCNB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15.04mm |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM061U2C2WCNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.