
This 2-position keylock switch features a contact material of copper with silver plating, and is rated for 10000 electrical cycles. It has a maximum current rating of 4A and a maximum voltage rating of 28V DC. The switch is designed for panel mount and has a throw configuration of SPST. It is packaged in bulk and is RoHS compliant.
ITT YM061U2C8WCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 15.04mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15.04mm |
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | YM |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM061U2C8WCNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.