
This 2-position SPST panel mount keylock switch features a copper contact material with silver plating and a 90° index angle. It has a voltage rating of 28V DC and 125V AC, with an electrical life of 10000 cycles. The switch is mounted on a panel and has wire leads for termination.
Sign in to ask questions about the ITT YM061U2CFWCNQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT YM061U2CFWCNQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | YM |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT YM061U2CFWCNQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.