This SPST tactile switch is designed for surface mount applications and features a maximum operating temperature of 90°C. It has a maximum voltage rating of 32V and can withstand 100,000 electrical and mechanical cycles. The switch has a throw configuration of SPST and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT YT1025520FPLFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.64mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT YT1025520FPLFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.