This SMD tactile switch features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 32V AC and 32V DC. The switch has a mechanical life of 100,000 cycles and is available in a surface mount package with gold contact plating. It is packaged in cut tape for easy mounting.
ITT YT1064770FPLFG technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.