SPDT basic/snap action switch with a 100mA current rating and 60VDC rating. Features gold/silver contacts with silver plating, a nylon actuator, and a 150gf operating force. Offers a 12.8mm length, 9.32mm depth, and right-angle orientation with PC pin termination. Rated for 125VAC and 30VDC, with electrical and mechanical life cycles of 300,000 and 100,000 respectively. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ZMA00A150P00LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMA00A150P00LC technical specifications.
| Actuator Material | Nylon |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9.32mm |
| Electrical Life | 300000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A150P00LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.