
SPDT snap action switch with a 100mA current rating and 125V AC / 30V DC voltage rating. Features gold and silver contacts with silver plating, a nylon pin plunger actuator, and PC pin terminations for through-hole mounting. Offers a mechanical life of 100,000 cycles and an electrical life of 300,000 cycles, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ZMA00A150P00PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMA00A150P00PC technical specifications.
| Actuator Material | Nylon |
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.8mm |
| Electrical Life | 300000Cycles |
| Length | 12.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZMA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMA00A150P00PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
