SPDT snap-action switch with leaf lever, featuring PC pin termination for through-hole mounting. Offers a 200mA current rating at 125VAC and 60VDC, with gold-plated contacts for reliable performance. Operating force is 1.47N, and the switch boasts an electrical life of 15,000 cycles. Designed for right-angle orientation, this RoHS compliant component operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ZMCJM9L0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.8mm |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Length | 13.68mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJM9L0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.