SPDT basic/snap action switch featuring a leaf lever actuator. Offers a 200mA current rating and 60VDC maximum voltage rating. Contact material includes gold and silver with gold plating, providing 15,000 electrical cycles. Mounting options include through-hole and screw, with PC pin terminations. Operating force is 1.47N, and the switch has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ZMCJM9L0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 12.8mm |
| Electrical Life | 15000Cycles |
| Length | 13.68mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMCJM9L0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
