
SPDT basic/snap action switch with stainless steel and polybutylene actuator. Features gold and silver contacts with silver plating, rated for 100mA and 12V DC. Offers a mechanical life of 500,000 cycles and electrical life of 300,000 cycles. Mounts via through-hole or screw with a right-angle orientation. Rated IP65 for water resistance and dust tightness, this RoHS compliant component operates from -40°C to 120°C.
Sign in to ask questions about the ITT ZMSH00130T11LLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMSH00130T11LLC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 20.75mm |
| Differential Travel | 0.03inch |
| Electrical Life | 300000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.57N |
| Operating Position | 0.539inch |
| Orientation | Right Angle |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSH00130T11LLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
