SPDT snap action switch with wire leads, featuring a pin plunger actuator and screw mounting. Offers a 100mA current rating at 12VDC, with a mechanical life of 500,000 cycles and electrical life of 300,000 cycles. Contact materials include gold and silver with silver plating. Operating force is 1.27N, with differential travel of 0.012 inches and pretravel of 0.03 inches. Rated IP65 and IP67 for waterproof and dust-tight applications, operating between -40°C and 85°C.
Sign in to ask questions about the ITT ZMSL00130P00JSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMSL00130P00JSC technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.012inch |
| Electrical Life | 300000Cycles |
| Length | 14.7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.27N |
| Operating Position | 0.539inch |
| Orientation | Straight |
| Overtravel | 0.065inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL00130P00JSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.