This SPDT switch features a gold and silver contact material with silver plating, and is rated for a maximum operating temperature of 120°C. The switch has a mechanical life of 500,000 cycles and a minimum operating temperature of -40°C. It is available in bulk packaging and is compliant with RoHS regulations.
ITT ZMSL00130P00SSC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Screw |
| Operating Force | 1.27N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL00130P00SSC to view detailed technical specifications.
No datasheet is available for this part.