This SPDT basic switch from ITT features a contact material of gold and silver, with a silver plating. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch is designed for through hole and screw mounting and has a mechanical life of 500,000 cycles. It is compliant with RoHS regulations and has a termination of PC pins.
ITT ZMSL00130T10RRC technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Screw |
| Operating Force | 1.91N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.