This SPDT basic switch from ITT features a silver contact material with gold and silver plating, and is rated for 100,000 electrical cycles. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch is designed for screw and solder mount applications and has a throw configuration of SPDT. It is also RoHS compliant.
ITT ZMSL03130P00SSC technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Screw, Solder |
| Operating Force | 1.27N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL03130P00SSC to view detailed technical specifications.
No datasheet is available for this part.