
SPDT basic/snap action switch with stainless steel and polybutylene actuator. Features silver contacts with gold/silver plating, rated for 3A at 125VAC and 12VDC. Offers 100,000 electrical cycles and 500,000 mechanical cycles, with an operating force of 1.57N. Through-hole and screw mountable with PC pin termination, this straight-oriented switch boasts IP65, water-resistant, and dust-tight ratings.
ITT ZMSL03130T11PSC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Differential Travel | 0.03inch |
| Electrical Life | 100000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.57N |
| Operating Position | 0.539inch |
| Orientation | Straight |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.