
SPDT snap action switch with a 3A current rating at 125VAC and 12VDC. Features a simulated roller lever actuator constructed from stainless steel and polybutylene, with silver contacts plated in gold and silver. Offers a 100,000-cycle electrical life and 500,000-cycle mechanical life. Rated IP67 and IP65 for water and dust resistance, with a temperature range of -40°C to 120°C. Mountable via chassis, screw, or solder, with straight solder termination.
Sign in to ask questions about the ITT ZMSL03130T11SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMSL03130T11SSC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67, IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSL03130T11SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.