SPDT snap-action switch with stainless steel and polybutylene actuator. Features gold and silver contacts with gold and silver plating, rated for 100mA at 12V DC. Operates with a 1.57N force, offering a differential travel of 0.027 inches and overtravel of 0.101 inches. Designed for chassis or screw mounting with solder termination, this switch boasts an electrical life of 300,000 cycles and IP65, water-resistant, and dust-tight ratings. Operating temperature range is -40°C to 120°C.
Sign in to ask questions about the ITT ZMSMH0130T11SMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ZMSMH0130T11SMC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Depth | 5.4mm |
| Differential Travel | 0.027inch |
| Electrical Life | 300000Cycles |
| Max Current Rating | 10mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.57N |
| Operating Position | 0.39inch |
| Overtravel | 0.101inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ZMSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT ZMSMH0130T11SMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.