
ITW ERG ERG16-422/6 technical specifications.
| Capacitance | 5E-12F |
| Color | Blue |
| Contact Current Rating | 125mA |
| Index Angle | 22.5° |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Reach SVHC Compliant | Yes |
| Resistance | 0.1R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG ERG16-422/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
