This relay features a contact current rating of 5A and gold plating for corrosion resistance. It has a lead pitch of 2.54mm and is designed for through hole mounting. The relay operates within a temperature range of -55°C to 85°C.
ITW ERG JSA4-1-GO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 16 |
| Number of Positions | 1 |
| Row Spacing | 2.54mm |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.