Sign in to ask questions about the ITW ERG SDC-4-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW ERG SDC-4-014 technical specifications.
| Contact Current Rating | 1A |
| Lead Pitch | 2.54mm |
| Length | 20mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | SDC |
| Throw Configuration | SPDT |
| Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITW ERG SDC-4-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
