This 8-position SPST switch from ITW ERG features a contact current rating of 1A and can operate within a temperature range of -55°C to 100°C. The switch has a lead pitch of 2.54mm and measures 20mm in length, 10.6mm in width, and 7.62mm in row spacing. It is designed for through-hole mounting and constructed from glass and polyamide materials.
ITW ERG SDS8014 technical specifications.
| Contact Current Rating | 1A |
| Lead Pitch | 2.54mm |
| Length | 20mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Row Spacing | 7.62mm |
| Series | SDS |
| Throw Configuration | SPST |
| Width | 10.6mm |
| RoHS | Compliant |
No datasheet is available for this part.