Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 1.57mm, Solder Terminal, Panel Mount,
ITW Mcmurdo Connectors 16-488051 technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -54 |
| Termination Type | SOLDER |
| Manufacturer Series | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.