Special Switch, SPST, Momentary, 0.25A, 28VDC, Solder Lug Terminal, Panel Mount,
ITW Mcmurdo Connectors 48M-112B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | 48M |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.