Rotary Switch, 1 Positions, SPST, Latched, Solder/quick Connect Terminal, Panel Mount,
ITW Mcmurdo Connectors 76-9470/439088B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/QUICK CONNECT |
| Manufacturer Series | 76-94 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITW Mcmurdo Connectors 76-9470/439088B to view detailed technical specifications.
No datasheet is available for this part.