RA Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
ITW Paktron 104K250RA4-FA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.