RA Series 250 V 1 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
ITW Paktron 105K250RA6-FA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.