
CS4 Series 50 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
ITW Paktron 106K050CS4-FA technical specifications.
| Capacitance | 10uF |
| Lead Free | Lead Free |
| Lead Pitch | 0.1inch |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
