CS6 Series 400 V 0.33 uF ±10 % Metallized Polyester Capstick® Capacitor
ITW Paktron 334K400CS6-FA technical specifications.
| Capacitance | 330nF |
| Lead Free | Lead Free |
| Lead Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.