Chapstick Aluminum Electrolytic Film SMD 400 V 0.33 UF 10 %
ITW Paktron 334K400CS6G-FA technical specifications.
| Capacitance | 330nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.