CS4 Series 100 V 4 uF ±10 % SMT Metallized Polyester Capstick® Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Lead Free | Contains Lead |
| Lead Pitch | 0.1inch |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |