RA Series 100 V 4 uF ±10% Radial Metallized Polyester Angstor® Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 4uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |