RA Series 250 V 0.47 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
ITW Paktron 474K250RA4 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW Paktron 474K250RA4 to view detailed technical specifications.
No datasheet is available for this part.