ITW Paktron 475K100CB4G-FS technical specifications.
| Capacitance | 4.7uF |
| Lead Free | Lead Free |
| Lead Pitch | 0.1inch |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW Paktron 475K100CB4G-FS to view detailed technical specifications.
No datasheet is available for this part.