This 500nF capacitor features a 600V voltage rating and a tolerance of 20%. It is packaged in a radial lead configuration and is lead free. The capacitor is packaged in a bag and is RoHS compliant.
ITW Paktron 504M06QE150 technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 30.5mm |
| Packaging | Bag |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.