ITW 034-550-001 technical specifications.
| Actuator Diameter | 0.17inch |
| Contact Material | Gold |
| Mount | Through Hole |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | 034 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITW 034-550-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.