ITW 16-104 technical specifications.
| Package/Case | 104 |
| Current Rating | 10.1A |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 16 |
| RoHS | Compliant |
Download the complete datasheet for ITW 16-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
