
ITW 16-4044 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Max Operating Temperature | 135°C |
| Operating Force | 0.5N |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16 |
| Throw Configuration | SPDT |
| Width | 17.95mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 16-4044 to view detailed technical specifications.
No datasheet is available for this part.
