MICROSWITCH, V4, LONG LEVER; SVHC:No SVHC (15-Jun-2015); Product Range:19N Series; Contact Configuration:SPDT; Microswitch Actuator:Long Lever; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage AC Nom:250V; Operating Force Max:2N; Microswitch Type:Snap Action; Contact Voltage DC Nom:28V; Actuation Type:Long Lever; Actuator Type:Long Lever; Approval Bodies:BEAB, VDE; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:6.35mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Lever Length:63mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:0.17N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:21mm; Release Force:0.02N; Switch Case:Nylon 4.6 (Polyamide 4.6)
Sign in to ask questions about the ITW 19N402L63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 19N402L63 technical specifications.
| Contact Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 0.17N |
| Reach SVHC Compliant | No |
| Series | 19N |
| Throw Configuration | SPDT |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for ITW 19N402L63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.