ITW 39-12101 technical specifications.
| Current Rating | 250mA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 39-12101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
