
This 6.1mm diameter illuminated pushbutton switch has a current rating of 250mA and a DC rated voltage of 30V. It features a silver contact plating and a solder termination. The switch is designed for through hole mount and is not RoHS compliant. It is not Reach SVHC compliant.
ITW 39-12509 technical specifications.
| Actuator Diameter | 6.1mm |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
