
Pushbutton Switches EPOXY SEALED WHITE
ITW 47-1141 technical specifications.
| Package/Case | Epoxy |
| Contact Current Rating | 20mA |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel, PCB |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 47 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.