
ITW 49-5911/810 technical specifications.
| Actuator Diameter | 0.63inch |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 49-59T |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 49-5911/810 to view detailed technical specifications.
No datasheet is available for this part.