
This green pushbutton switch has a current rating of 400mA and a voltage rating of 125V AC and 50V DC. It is rated for operation between -55°C and 105°C and meets the IP67 flammability rating of UL94 V-0. The switch is packaged in a quantity of 50 and features gold contact plating.
Sign in to ask questions about the ITW 49-59113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 49-59113 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 49-59W |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 49-59113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
