
Illuminated pushbutton switch featuring a 400mA contact current rating and 125V AC voltage rating. Constructed with a durable zinc alloy and metal housing, this vandal-resistant switch offers a mechanical life of 1,000,000 cycles. It supports both SPDT and SPST throw configurations with solder termination and boasts an IP67 rating for environmental protection. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is designed for panel mounting.
ITW 57-111 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Palladium Nickel |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 400mA |
| Material | ZINC ALLOY, Metal |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 3N |
| Outside Diameter | 18.5mm |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Switching Voltage | 125V |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITW 57-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
