This 50V 400mA SPDT pushbutton switch features gold-plated contacts and a solder-term termination. It is rated for 125mA contact current and has a blue LED illumination. The switch is available in a package quantity of 50 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 125mA |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |