
Illuminated pushbutton switch featuring a durable zinc alloy construction and vandal-resistant design. Offers SPDT and SPST throw configurations with a 400mA current rating and 125V AC / 50V DC voltage rating. Includes green LED illumination with 160mcd luminous intensity. Panel mountable with solder termination and a mechanical life of 1,000,000 cycles. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the ITW 57-112G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 57-112G technical specifications.
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Palladium Nickel |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Illumination Type | LED |
| Luminous Intensity | 160mcd |
| Material | ZINC ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Operating Force | 3N |
| Outside Diameter | 18.5mm |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITW 57-112G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
