
Illuminated pushbutton switch featuring a durable zinc alloy construction and an 18.5mm outside diameter for panel mounting. Offers SPDT throw configuration with gold-plated contacts (gold, palladium nickel) rated for 400mA at 125VAC / 50VDC. Includes red LED illumination with 100mcd luminous intensity and IP67 sealing for environmental resistance. Operates within a -40°C to 125°C temperature range with a 3N operating force.
Sign in to ask questions about the ITW 57-112R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITW 57-112R technical specifications.
| Package/Case | 125 |
| Color | Red |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Palladium Nickel |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Luminous Intensity | 100mcd |
| Material | ZINC ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 3N |
| Outside Diameter | 18.5mm |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITW 57-112R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
